The Nichicon UHD0J122MPD6CV is a 1200uF electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum impedance of 0.038 ohms at 20°C and 100kHz, and 0.12 ohms at -10°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Nichicon UHD0J122MPD6CV technical specifications.
| Capacitance | 1200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1430mA |
| Leakage Current | 75.6@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.038@20°C@100kHz|0.12@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD0J122MPD6CV to view detailed technical specifications.
No datasheet is available for this part.