Nichicon UHD0J151MDD1AA is an aluminum electrolytic capacitor with a capacitance of 150uF, rated for 6.3VDC with 20% tolerance. It has a maximum impedance of 0.3 ohms at 20°C and 100kHz, and an ESR type of low. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -40°C to 105°C.
Nichicon UHD0J151MDD1AA technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 250mA |
| Leakage Current | 9.45@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.3@20°C@100kHz|1@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD0J151MDD1AA to view detailed technical specifications.
No datasheet is available for this part.