The Nichicon UHD0J151MDD1TD is a 150uF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 0.492inch and a lead pitch of 0.079inch. The capacitor is designed for through hole mounting and is lead free. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Nichicon UHD0J151MDD1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 300mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | UHD |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J151MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.