Aluminum electrolytic capacitor with 2.2mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 2.15A ripple current, and 22mΩ impedance. Radial package with 5mm lead pitch, 10mm diameter, and 25mm height. Rated for 4000 hours at 105°C maximum operating temperature. Through-hole mounting, bulk packaging.
Nichicon UHD0J222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 22mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 138.6uA |
| Length | 25mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.15A |
| Ripple Current (AC) | 2.15A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J222MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.