The Nichicon UHD0J222MPD1AA is a 2200uF electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and is designed for through hole mounting with a radial termination style. The capacitor has a cylindrical can construction and a terminal pitch of 5mm. It features a low ESR type and a maximum impedance of 0.022Ω at 20°C and 0.066Ω at -10°C, both at a frequency of 100kHz.
Nichicon UHD0J222MPD1AA technical specifications.
| Capacitance | 2200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2150mA |
| Leakage Current | 138.6@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.022@20°C@100kHz|0.066@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD0J222MPD1AA to view detailed technical specifications.
No datasheet is available for this part.