The Nichicon UHD0J332MHD is a 3.3mF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a lead pitch of 0.197inch and a seated height of 0.866inch. The capacitor operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. It is RoHS compliant and available in bulk packaging.
Nichicon UHD0J332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 21mR |
| Lead Pitch | 0.197inch |
| Leakage Current | 207.9uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.36A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.