The Nichicon UHD0J332MHD1CV is a 6.3VDC electrolytic capacitor with a capacitance of 3300uF and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor has a low ESR type and a maximum impedance of 0.021 at 20°C and 100kHz, decreasing to 0.053 at -10°C and 100kHz. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Nichicon UHD0J332MHD1CV technical specifications.
| Capacitance | 3300uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2360mA |
| Leakage Current | 207.9@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.021@20°C@100kHz|0.053@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD0J332MHD1CV to view detailed technical specifications.
No datasheet is available for this part.