Nichicon UHD0J332MHD1TO technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Impedance | 21mR |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.36A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J332MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.