The Nichicon HD Series 3.9mF 20% Radial Aluminum Electrolytic Capacitor is a through-hole mounted component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 6.3V and a DC rated voltage of 6.3V. The capacitor has a capacitance of 3.9mF and an impedance of 18mR. It is RoHS compliant and available in bulk packaging with a quantity of 100 per package.
Nichicon UHD0J392MHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 18mR |
| Lead Pitch | 0.197inch |
| Leakage Current | 245.7uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.77A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J392MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.