Nichicon UHD0J392MHD1TO technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 18mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.216A |
| RoHS Compliant | Yes |
| Series | UHD |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J392MHD1TO to view detailed technical specifications.
No datasheet is available for this part.