Standard aluminum electrolytic capacitor with 4.7mF capacitance and 6.3V DC rating. Features 20% tolerance, 16mR impedance, and 3.29A ripple current. Operates from -40°C to 105°C with a 5000-hour life at rated conditions. Radial package measures 12.5mm diameter by 31.5mm height, with 5mm lead pitch and 0.8mm lead diameter. Through-hole mounting, polarized, and RoHS compliant.
Nichicon UHD0J472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 16mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Leakage Current | 296.1uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.29A |
| Ripple Current (AC) | 3.29A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.