Nichicon UHD0J562MHD capacitors are radial through hole aluminum electrolytic capacitors with a capacitance of 5.6mF and a tolerance of 20%. They have a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitors are packaged in bulk quantities of 100 and are RoHS compliant. They have a leakage current of 352.8uA and a ripple current of 3.4A. The impedance is 15mR and the lead pitch is 5mm.
Nichicon UHD0J562MHD technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Impedance | 15mR |
| Lead Pitch | 5mm |
| Leakage Current | 352.8uA |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J562MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.