Nichicon UHD0J562MHD6 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Impedance | 18mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 352.8uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.14A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J562MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.