The Nichicon UHD0J682MHD is a 6.8mF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a bulk packaging with 50 pieces per package.
Nichicon UHD0J682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Impedance | 16mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 428.4uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.46A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.