Nichicon UHD0J821MPD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Dissipation Factor | 0.22% |
| Height - Seated (Max) | 0.65inch |
| Impedance | 56mR |
| Lead Pitch | 0.138inch |
| Leakage Current | 51.66uA |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J821MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.