100µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features a 2mm lead pitch, 5mm diameter, and 11mm height, suitable for through-hole mounting. Offers 250mA ripple current, 10µA leakage current, and 300mΩ impedance. Operates from -40°C to 105°C with a 2000-hour life rating.
Nichicon UHD1A101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 300mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 10uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 250mA |
| Ripple Current (AC) | 250mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1A101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.