Aluminum electrolytic capacitor with 1mF capacitance and 10V voltage rating. Features 20% tolerance, 1.25A ripple current, and 41mR impedance. Radial package with 8mm diameter, 20mm height, and 3.5mm lead pitch. Rated for 3000 hours at 105°C, with a leakage current of 100uA. Through-hole mounting, bulk packaging.
Nichicon UHD1A102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.19% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 41mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 100uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1A102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.