Aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rating. Features a 20% tolerance, 1.43A ripple current capability, and low impedance of 38mΩ. Designed for through-hole mounting with a 5mm lead pitch and 10mm diameter. Operates across a -40°C to 105°C temperature range with a rated life of 3000 hours at maximum temperature.
Nichicon UHD1A102MPD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.19% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 38mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Length | 16mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.43A |
| Ripple Current (AC) | 1.43A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1A102MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.