Nichicon UHD1A122MPD1CC is a 1200uF electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 10 X 20 and a construction of aluminum cylindrical can with a terminal pitch of 5. The capacitor has a low ESR type and a maximum impedance of 0.023 ohms at 20°C and 100kHz, and 0.069 ohms at -10°C and 100kHz. It has a lifetime of 4000 hours and a leakage current of 120uA at 2 minutes.
Nichicon UHD1A122MPD1CC technical specifications.
| Capacitance | 1200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1820mA |
| Leakage Current | 120@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.023@20°C@100kHz|0.069@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD1A122MPD1CC to view detailed technical specifications.
No datasheet is available for this part.