Aluminum electrolytic capacitor with 220µF capacitance and 10V DC rated voltage. Features 20% tolerance, 130mΩ impedance, and 405mA ripple current capability. Radial package measures 6.3mm diameter by 11mm height with a 2.5mm lead pitch for through-hole mounting. Operates from -40°C to 105°C with a 2000-hour life expectancy and 22µA leakage current. RoHS compliant and lead-free.
Nichicon UHD1A221MED technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 130mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 22uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 405mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1A221MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.