The Nichicon UHD1A392MHD is a 3.9mF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 10V and a tolerance of 20%. It is RoHS compliant and available in a bulk packaging quantity of 100.
Nichicon UHD1A392MHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Dissipation Factor | 0.19% |
| Height - Seated (Max) | 1.319inch |
| Impedance | 16mR |
| Lead Pitch | 0.197inch |
| Leakage Current | 390uA |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.29A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1A392MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.