Aluminum electrolytic capacitor, 470µF capacitance, 10V DC rated voltage, 20% tolerance. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Offers 760mA ripple current, 47µA leakage current, and 72mΩ impedance. Operates from -40°C to 105°C with a 3000-hour life expectancy. RoHS compliant.
Nichicon UHD1A471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.19% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 72mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 47uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 760mA |
| Ripple Current (AC) | 760mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1A471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.