The Nichicon UHD1A471MPD1CV is a 470uF electrolytic capacitor with a 10VDC working voltage and 20% tolerance. It features a low ESR type and a maximum impedance of 0.072 ohms at 20°C and 100kHz. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 3.5mm terminal pitch.
Nichicon UHD1A471MPD1CV technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 760mA |
| Leakage Current | 47@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.072@20°C@100kHz|0.22@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD1A471MPD1CV to view detailed technical specifications.
No datasheet is available for this part.