Nichicon UHD1A471MPD1TA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 72mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 570mA |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1A471MPD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.