This 5.6mF aluminum electrolytic capacitor has a 10V voltage rating and is available in a radial package with a 7.5mm lead pitch. It operates over a temperature range of -40°C to 105°C and has a low dissipation factor of 0.19%. The capacitor is RoHS compliant and suitable for use in through-hole mounting applications.
Nichicon UHD1A562MHD technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Dissipation Factor | 0.19% |
| Impedance | 16mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 560uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.46A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1A562MHD to view detailed technical specifications.
No datasheet is available for this part.