Standard aluminum electrolytic capacitor with 680µF capacitance and 10V DC rated voltage. Features 20% tolerance, 995mA ripple current, and 56mΩ impedance. Radial package measures 8mm diameter by 15mm height with a 3.5mm lead pitch. Designed for through-hole mounting, this polar capacitor operates from -40°C to 105°C with a 3000-hour life expectancy.
Nichicon UHD1A681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 56mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 68uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 995mA |
| Ripple Current (AC) | 995mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1A681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.