Nichicon's UHD1A681MPD6CP is a 680uF electrolytic capacitor with a 10VDC working voltage and 20% tolerance. It features a radial termination style and is mounted through a hole. The capacitor has a cylindrical aluminum can construction and a terminal pitch of 5mm. It operates within a temperature range of -40°C to 105°C and has a maximum impedance of 0.053 ohms at 20°C and 100kHz, and 0.16 ohms at -10°C and 100kHz. The capacitor has a low ESR type and a lifetime of 4000 hours.
Nichicon UHD1A681MPD6CP technical specifications.
| Capacitance | 680uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1030mA |
| Leakage Current | 68@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.053@20°C@100kHz|0.16@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD1A681MPD6CP to view detailed technical specifications.
No datasheet is available for this part.