Standard aluminum electrolytic capacitor with 1.2mF capacitance and 16V DC rating. Features 2.15A ripple current capability, 22mR impedance, and 192uA leakage current. Operates from -40°C to 105°C with a 4000-hour life at rated conditions. Radial package measures 10mm diameter by 25mm height with a 5mm lead pitch, suitable for through-hole mounting.
Nichicon UHD1C122MPD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 22mR |
| Lead Pitch | 5mm |
| Leakage Current | 192uA |
| Length | 25mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C122MPD to view detailed technical specifications.
No datasheet is available for this part.