Aluminum electrolytic capacitor, 2200µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 2.77A ripple current capability and 5000-hour life at 105°C. Radial package with 12.5mm diameter, 25mm height, and 5mm lead pitch. Through-hole mounting with lead-free termination.
Nichicon UHD1C222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 18mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 352uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.77A |
| Ripple Current (AC) | 2.77A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.