The Nichicon UHD1C272MHD is a 2.7mF aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package with a 5mm lead pitch and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with a quantity of 100 per package.
Nichicon UHD1C272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| Impedance | 16mR |
| Lead Pitch | 5mm |
| Leakage Current | 432uA |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.29A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C272MHD to view detailed technical specifications.
No datasheet is available for this part.