Nichicon UHD1C272MHD6 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Impedance | 18mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 432uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.14A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C272MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.