The Nichicon UHD1C331MPD is a 330uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a lead pitch of 0.138inch and a seated height of 0.512inch. The capacitor is lead-free and RoHS compliant, with a dissipation factor of 0.16% and an impedance of 72mR. It operates over a temperature range of -40°C to 105°C and has a leakage current of 52.8uA. The capacitor is available in bulk packaging with 200 units per package.
Nichicon UHD1C331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 0.512inch |
| Impedance | 72mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Leakage Current | 52.8uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.