The Nichicon UHD1C331MPD1CT is a 330uF electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor has a cylindrical can construction and a terminal pitch of 3.5mm. It is rated for a maximum impedance of 0.072 ohms at 20°C and 100kHz, and 0.22 ohms at -10°C and 100kHz. The UHD1C331MPD1CT has a lifetime of 3000 hours and a leakage current of 52.8mA at 2 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 760mA |
| Leakage Current | 52.8@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.072@20°C@100kHz|0.22@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |