Aluminum electrolytic capacitor with 3.3mF capacitance and 16V DC rating. Features 20% tolerance, 15mR impedance, and 3.4A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operating temperature range from -40°C to 105°C, with a rated life of 5000 hours. Dimensions are 12.5mm diameter and 35.5mm height.
Nichicon UHD1C332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 15mR |
| Lead Pitch | 5mm |
| Leakage Current | 528uA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.