Nichicon UHD1C392MHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Impedance | 16mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 624uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.46A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C392MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.