The Nichicon UHD1C471MPD is a radial through hole aluminum electrolytic capacitor with a capacitance of 470uF and impedance of 56mR. It has a voltage rating of 16V and is RoHS compliant. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 200 pieces per package.
Nichicon UHD1C471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 56mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 75.2uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.