The Nichicon UHD 470uF 20% 16V Radial Through Hole Capacitor features a capacitance of 470uF with a tolerance of 20% and a voltage rating of 16V. It has an impedance of 56mR and a ripple current of 746.2mA. The capacitor is packaged in a radial package type with a height of 0.65inch when seated. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Nichicon UHD1C471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 56mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 746.2mA |
| RoHS Compliant | Yes |
| Series | UHD |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.