Aluminum electrolytic capacitor with 470µF capacitance and 16V DC rating. Features 20% tolerance, 53mΩ impedance, and 1.03A ripple current. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Operates from -40°C to 105°C with a 4000-hour life expectancy. Through-hole mounting, RoHS compliant.
Nichicon UHD1C471MPD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 53mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 75.2uA |
| Length | 12.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.03A |
| Ripple Current (AC) | 1.03A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C471MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.