The Nichicon UHD1C471MPD6CC is a 470uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.053 ohms at 20°C and 100kHz. The capacitor has a lifetime of 4000 hours and is suitable for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C.
Nichicon UHD1C471MPD6CC technical specifications.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1030mA |
| Leakage Current | 75.2@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.053@20°C@100kHz|0.16@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD1C471MPD6CC to view detailed technical specifications.
No datasheet is available for this part.