The Nichicon UHD1C560MDD is a 56uF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead pitch of 0.079inch and a height of 0.492inch when seated. It is RoHS compliant and available in bulk packaging with a quantity of 200 pieces.
Nichicon UHD1C560MDD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 300mR |
| Lead Pitch | 0.079inch |
| Leakage Current | 8.96uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C560MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.