The Nichicon UHD1C560MDD1CV is a 56uF aluminum electrolytic capacitor rated for 16VDC with a 20% tolerance. It features a low ESR type and a maximum impedance of 0.3 ohms at 20°C and 100kHz, decreasing to 1 ohm at -10°C and 100kHz. This capacitor is designed for through-hole mounting with a radial termination style and a 2mm terminal pitch. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours.
Nichicon UHD1C560MDD1CV technical specifications.
| Capacitance | 56uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 250mA |
| Leakage Current | 8.96@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 0.3@20°C@100kHz|1@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD1C560MDD1CV to view detailed technical specifications.
No datasheet is available for this part.