This 16V aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial through hole configuration with a lead pitch of 0.197inch and a height of 0.689inch when seated. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 200.
Nichicon UHD1C681MPD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.689inch |
| Impedance | 38mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 108.8uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C681MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.