Aluminum electrolytic capacitor, 100µF capacitance, 25V voltage rating, and 20% tolerance. Features a radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Operates from -40°C to 105°C with a 2000-hour life rating and 405mA ripple current. RoHS compliant with 130mΩ impedance and 25µA leakage current.
Nichicon UHD1E101MED technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 130mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 25uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 405mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1E101MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.