Aluminum electrolytic capacitor with 470µF capacitance and 25V voltage rating. Features 20% tolerance, 1.25A ripple current, and 41mΩ impedance. Radial package measures 8mm diameter by 20mm height with a 3.5mm lead pitch. Rated for 3000 hours at 105°C, with a leakage current of 117.5µA and dissipation factor of 0.14%. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UHD1E471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 41mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 117.5uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1E471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.