Aluminum electrolytic capacitor with 820µF capacitance and 25V DC rating. Features 20% tolerance, 2.15A ripple current, and 22mΩ impedance. Operates from -40°C to 105°C with a 4000-hour lifespan at rated conditions. Radial package measures 10mm in diameter and 25mm in height, with a 5mm lead pitch. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UHD1E821MPD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 22mR |
| Lead Pitch | 5mm |
| Leakage Current | 205uA |
| Length | 25mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1E821MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.