This aluminum electrolytic capacitor has a capacitance of 100uF and a voltage rating of 50V with a tolerance of 20%. It features an impedance of 74mR and a maximum operating temperature of 105°C. The capacitor is available in a radial package with a seated height of 0.512inch and a lead pitch of 0.138inch. It is designed for through hole mounting and is packaged on a reel with 2000 units. The component is RoHS compliant.
Nichicon UHD1H101MPD1TA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Impedance | 74mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 506.8mA |
| RoHS Compliant | Yes |
| Series | UHD |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1H101MPD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.