Aluminum electrolytic capacitor, 1000µF capacitance, 50V DC rated voltage, 20% tolerance. Features a radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Offers 3.01A ripple current, 5000-hour life at 105°C maximum operating temperature, and 21mΩ impedance. Lead-free and RoHS compliant.
Nichicon UHD1H102MHD1TN technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.1% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 21mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.01A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1H102MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.