Aluminum electrolytic capacitor, 120µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 950mA ripple current, 61mΩ impedance, and 60µA leakage current. Radial package with 3.5mm lead pitch, 0.6mm lead diameter, and dimensions of 8mm diameter by 15mm height. Operates from -40°C to 105°C with a 3000-hour lifespan. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UHD1H121MPD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 61mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 60uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1H121MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.