Nichicon UHD1H121MPD1TA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Impedance | 61mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHD |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1H121MPD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.