This Nichicon UHD1H151MPD1AA capacitor features a capacitance of 150uF with a voltage rating of 50VDC and a tolerance of 20%. It has a maximum impedance of 0.061 ohms at 20°C and 100kHz, and 0.18 ohms at -10°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is designed for through-hole mounting and has a size of 10 x 12.5mm. The operating temperature range is from -40°C to 105°C.
Nichicon UHD1H151MPD1AA technical specifications.
| Capacitance | 150uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 979mA |
| Leakage Current | 75@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.061@20°C@100kHz|0.18@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD1H151MPD1AA to view detailed technical specifications.
No datasheet is available for this part.